- RS Stock No.:
- 734-7384
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 734-7384
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Non-Illuminated Keyboard Switch 15mm x 15mm
Non illuminated 15mm square keyboard switches. Available with a red or green cap and ideally suited to bespoke keyboard layouts
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 2.5mm |
Actuator Colour | Green |
Actuator Type | Cap |
Length | 15mm |
Width | 15mm |
Dimensions | 15 x 15 x 16mm |
Contact Current Rating | 100 mA @ 42 V dc |
Voltage Rating | 42V dc |
Mechanical Life | 1000000Cycles |
Maximum Operating Temperature | +70°C |
Contact Material | Gold Plated Stainless Steel |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |