- RS Stock No.:
- 711-8319
- Mfr. Part No.:
- TSSE12S
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 711-8319
- Mfr. Part No.:
- TSSE12S
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tactile Switch - TSE / TSSE Series
Off - momentary switching action
Size: 12 x 12 mm
Sealed with silicone rubber to IP67
Washable
Copper alloy gold plated terminals
Insulation resistance: > 1000 MΩ @ 100 Vdc
Dielectric strength: 250 Vdc, 50 Hz for 1 minute
PA46 / PA6T case
Size: 12 x 12 mm
Sealed with silicone rubber to IP67
Washable
Copper alloy gold plated terminals
Insulation resistance: > 1000 MΩ @ 100 Vdc
Dielectric strength: 250 Vdc, 50 Hz for 1 minute
PA46 / PA6T case
Tactile
Specifications
Attribute | Value |
---|---|
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Transparent |
Actuator Type | Plunger |
Length | 12mm |
Width | 12mm |
Dimensions | 12 x 12mm |
Contact Current Rating | 100 mA @ 42 V |
IP Rating | IP67 |
Operating Force | 3.5 N |
Voltage Rating | 42V dc |
Operating Temperature Range | -40 → +80°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Mechanical Life | 1000000Operations |
Contact Material | Gold Plated |