- RS Stock No.:
- 392-1871
- Mfr. Part No.:
- EVQ11L04M
- Manufacturer:
- Panasonic
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR0.97
Units | Per Unit | Per Pack* |
5 - 20 | MYR0.97 | MYR4.85 |
25 - 45 | MYR0.942 | MYR4.71 |
50 + | MYR0.914 | MYR4.57 |
*price indicative |
- RS Stock No.:
- 392-1871
- Mfr. Part No.:
- EVQ11L04M
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Tact Switch, EVQ11 Series
Round shape / terminal reinforcement improves workability
0.25 mm push stroke, tactile clicking sensation
Unified edge/main body construction prevents flux creep
0.25 mm push stroke, tactile clicking sensation
Unified edge/main body construction prevents flux creep
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 4.3mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6 x 4.3mm |
Illuminated | No |
Contact Current Rating | 20 mA @ 15 V dc |
Operating Force | 1.6 N |
Height | 4.3mm |
Voltage Rating | 15V dc |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Mechanical Life | 100000Cycles |