Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Keyboard & Keypad Switches
Tactile Switches
Panasonic White Tactile Switch, SPST 20 mA @ 15 V dc 4.3mm
RS Stock No.:
392-1742
Mfr. Part No.:
EVQPAC04M
Manufacturer:
Panasonic
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
392-1742
Mfr. Part No.:
EVQPAC04M
Manufacturer:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Light Touch Switches EVQ Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
Tact Switch, EVQPA Series
Extensive product line supports a variety of needs
0.25 mm push stroke, tactile clicking sensation
Unified edge/main body construction prevents flux creep
Tactile
Attribute
Value
Contact Configuration
SPST
Terminal Type
PC Pin
Switch Operation
Momentary
Actuator Length
4.3mm
Actuator Colour
White
Actuator Type
Tactile
Dimensions
6 x 6 x 4.30mm
Contact Current Rating
20 mA @ 15 V dc
Height
4.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C