Wurth Elektronik Black Tact Switch, SPST 50mA 0.7mm Surface Mount
- RS Stock No.:
- 274-3404
- Mfr. Part No.:
- 430173003816
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 10 units)**
MYR19.71
150 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Tape** |
---|---|---|
10 - 90 | MYR1.971 | MYR19.71 |
100 - 490 | MYR1.858 | MYR18.58 |
500 - 990 | MYR1.784 | MYR17.84 |
1000 - 4990 | MYR1.671 | MYR16.71 |
5000 + | MYR1.521 | MYR15.21 |
**price indicative
- RS Stock No.:
- 274-3404
- Mfr. Part No.:
- 430173003816
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Contact Configuration | SPST | |
Terminal Type | SMT | |
Switch Operation | Momentary | |
Actuator Length | 0.7mm | |
Actuator Colour | Black | |
Actuator Type | Tactile | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50mA | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Terminal Type SMT | ||
Switch Operation Momentary | ||
Actuator Length 0.7mm | ||
Actuator Colour Black | ||
Actuator Type Tactile | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50mA | ||
Related links
- Wurth Elektronik Black Tact Switch, SPST 50mA 0.7mm Surface Mount
- APEM Brown Tact Switch, SPST 50mA 0.7mm Surface Mount
- Wurth Elektronik Black Tact Switch, SPST 50mA 3mm Surface Mount
- Wurth Elektronik Black Tact Switch, SPST 50mA 7mm Surface Mount
- Wurth Elektronik Black Tact Switch, SPST 50mA 3.8mm Surface Mount
- Wurth Elektronik IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount
- Wurth Elektronik Black SPST 50mA 3mm Surface Mount
- Wurth Elektronik Black SPST 50mA 4.5mm Through Hole