Wurth Elektronik White Tact Switch, SPST 50mA 7mm Surface Mount
- RS Stock No.:
- 274-3396
- Mfr. Part No.:
- 430162085826
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 10 units)**
MYR21.17
370 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Tape** |
---|---|---|
10 - 90 | MYR2.117 | MYR21.17 |
100 + | MYR1.997 | MYR19.97 |
**price indicative
- RS Stock No.:
- 274-3396
- Mfr. Part No.:
- 430162085826
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Contact Configuration | SPST | |
Terminal Type | SMT | |
Switch Operation | Momentary | |
Actuator Length | 7mm | |
Actuator Colour | White | |
Actuator Type | Tactile | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50mA | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Terminal Type SMT | ||
Switch Operation Momentary | ||
Actuator Length 7mm | ||
Actuator Colour White | ||
Actuator Type Tactile | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50mA | ||
Related links
- Wurth Elektronik White Tact Switch, SPST 50mA 7mm Surface Mount
- Wurth Elektronik Black Tact Switch, SPST 50mA 7mm Surface Mount
- Wurth Elektronik White Tact Switch, SPST 50mA 3mm Surface Mount
- Wurth Elektronik White Tact Switch, SPST 50mA 4.5mm Surface Mount
- Wurth Elektronik White Tact Switch, SPST 50mA 3.8mm Surface Mount
- APEM Red Tact Switch, SPST 50mA 7mm Surface Mount
- Wurth Elektronik IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- Wurth Elektronik IP67 White Tact Switch, SPST 50mA 2.3mm Surface Mount