RAFI Transparent Tactile Switch Tactile, 15 mm, 1 NO 250mA, Panel

Subtotal (1 unit)*

MYR38.47

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR38.47

*price indicative

RS Stock No.:
271-9156
Mfr. Part No.:
3.14.100.041/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Contact Configuration

1 NO

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Transparent

Actuator Length

15mm

Length

15mm

Width

15mm

Illuminated

Yes

Actuator Style

Tactile

Mount Type

Panel

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO

Maximum Operating Temperature

90°C

Switch Contact Current

250mA

Standards/Approvals

DIN EN 60068-2-20

Series

RF 15

Operating Force

2.9N

Height

9.7mm

Mechanical Life

10000000Cycles

RoHS Status: Exempt

COO (Country of Origin):
DE
The RAFI RF 15 silver tactile switches has reliable gold contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps.

Operating temperature -25 degree Celsius to 70 degree Celsius

Illuminated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy