C & K Silver Momentary Tactile Switch, SPST 50 mA Through Hole
- RS Stock No.:
- 257-0707
- Mfr. Part No.:
- PTS645SL432LFS
- Manufacturer:
- C & K
Subtotal (1 bag of 2000 units)**
MYR1,356.00
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Bag** |
---|---|---|
2000 + | MYR0.678 | MYR1,356.00 |
**price indicative
- RS Stock No.:
- 257-0707
- Mfr. Part No.:
- PTS645SL432LFS
- Manufacturer:
- C & K
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | C & K | |
Contact Configuration | SPST | |
Terminal Type | Solder Pin | |
Switch Operation | SPST-NO | |
Actuator Colour | Silver | |
Actuator Type | Momentary | |
Mounting Type | Through Hole | |
Contact Current Rating | 50 mA | |
Select all | ||
---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type Solder Pin | ||
Switch Operation SPST-NO | ||
Actuator Colour Silver | ||
Actuator Type Momentary | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA | ||
Related links
- C & K Silver Momentary Tactile Switch, SPST 50 mA Through Hole
- C & K IP67 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- C & K IP40 Silver Momentary Tactile Switch, SPST 50 mA Surface Mount
- C & K Momentary Tactile Switch 50 mA Through Hole
- C & K IP60 Silver Standard Tactile Switch, SPST 50 mA Through Hole
- C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K IP40 Side Tactile Switch, SPST 50 mA Through Hole
- C & K IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount