TE Connectivity Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 239-5684
- Mfr. Part No.:
- MSLPT5252CL3BTR
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)**
MYR39.28
2860 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
20 - 80 | MYR1.964 | MYR39.28 |
100 - 480 | MYR1.899 | MYR37.98 |
500 - 980 | MYR1.782 | MYR35.64 |
1000 - 1980 | MYR1.706 | MYR34.12 |
2000 + | MYR1.629 | MYR32.58 |
**price indicative
- RS Stock No.:
- 239-5684
- Mfr. Part No.:
- MSLPT5252CL3BTR
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Contact Configuration | SPST | |
Terminal Type | J Bend | |
Switch Operation | (On)-Off | |
Actuator Colour | Black | |
Actuator Type | Round Button | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50 mA | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Actuator Type Round Button | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||