- RS Stock No.:
- 238-3760
- Mfr. Part No.:
- EVQQ2M01W
- Manufacturer:
- Panasonic
Available for back order.
Price Each (On a Reel of 4000)
MYR0.911
Units | Per Unit | Per Reel* |
---|---|---|
4000 + | MYR0.911 | MYR3,644.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 238-3760
- Mfr. Part No.:
- EVQQ2M01W
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic square thin type SMD light touch switch has external dimensions 6.5 mm x 6.0 mm and height 1.8 mm. It has with or without ground terminal, height, operating force and overstroke travel. The operating switches for other electronic equipment, PC mouse, car audio system.
Travel type short push travel or overstroke travel
Type snap action/push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
Operating temperature between –40 °C to +85 °C
Type snap action/push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
Operating temperature between –40 °C to +85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Push-On |
Actuator Colour | White |
Actuator Type | Push Plate |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA |