- RS Stock No.:
- 238-3726
- Mfr. Part No.:
- EVPBF6C1A000
- Manufacturer:
- Panasonic
2940 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (On a Tape of 10)
MYR1.482
Units | Per Unit | Per Tape* |
---|---|---|
10 - 90 | MYR1.482 | MYR14.82 |
100 - 190 | MYR1.371 | MYR13.71 |
200 - 490 | MYR1.269 | MYR12.69 |
500 - 990 | MYR1.175 | MYR11.75 |
1000 + | MYR1.088 | MYR10.88 |
*price indicative
- RS Stock No.:
- 238-3726
- Mfr. Part No.:
- EVPBF6C1A000
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic 6 mm square middle travel SMD tactile switch has middle stroke travel type. The operating switches for other electronic equipment. The operation switches for PC mouse.
Travel type middle stroke travel
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Mechanical operating force 2.0 N, 3.5 N
Operating temperature between -40℃ to +85℃
Type snap action / push-on type SPST
Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
Mechanical operating force 2.0 N, 3.5 N
Operating temperature between -40℃ to +85℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Push-On |
Actuator Colour | Black, Grey |
Actuator Type | Push Plate |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA |