Recently searched

    IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount

    RS Stock No.:
    238-3724
    Mfr. Part No.:
    EVPBB4A9E000
    Manufacturer:
    Panasonic
    Panasonic
    View all Tactile Switches
    19800 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (On a Tape of 100)

    MYR2.266

    unitsPer UnitPer Tape*
    100 - 900MYR2.266MYR226.60
    1000 - 1900MYR2.114MYR211.40
    2000 - 4900MYR1.888MYR188.80
    5000 - 9900MYR1.717MYR171.70
    10000 +MYR1.51MYR151.00
    *price indicative
    Packaging Options:
    RS Stock No.:
    238-3724
    Mfr. Part No.:
    EVPBB4A9E000
    Manufacturer:
    Panasonic

    RoHS Status: Not Applicable

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable


    Product Details

    The Panasonic 2.6 mm ´ 1.6 mm SMD tactile switch has high operability equipped with an actuator ( push plate ). The operation switches for smartphone , wearable devices.

    Type snap action / push-on type SPST
    Electrical rating 10 μA 2 V DC to 20 mA 15 V DC ( Resistive load )
    Mechanical operating force 0.7 N, 1.0 N, 1.6 N, 2.4 N
    Operating temperature between -40℃ to +85℃


    Specifications

    AttributeValue
    Contact ConfigurationSPST
    Terminal TypeStraight
    Switch OperationPush-On
    Actuator ColourBlack
    Actuator TypePush Plate
    Mounting TypeSurface Mount
    Contact Current Rating20 mA
    IP RatingIP67
    19800 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (On a Tape of 100)

    MYR2.266

    unitsPer UnitPer Tape*
    100 - 900MYR2.266MYR226.60
    1000 - 1900MYR2.114MYR211.40
    2000 - 4900MYR1.888MYR188.80
    5000 - 9900MYR1.717MYR171.70
    10000 +MYR1.51MYR151.00
    *price indicative
    Packaging Options: