- RS Stock No.:
- 236-5027
- Mfr. Part No.:
- EVPBT5A4A000
- Manufacturer:
- Panasonic
1940 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (On a Tape of 10)
MYR1.387
Units | Per Unit | Per Tape* |
---|---|---|
10 - 90 | MYR1.387 | MYR13.87 |
100 - 490 | MYR1.185 | MYR11.85 |
500 - 990 | MYR1.041 | MYR10.41 |
1000 + | MYR0.914 | MYR9.14 |
*price indicative
- RS Stock No.:
- 236-5027
- Mfr. Part No.:
- EVPBT5A4A000
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic EVPBT series square thin type surface mount tactile switch is versatile and can be used in almost any user interface application. The tactile switch have short push travel and dielectric withstanding voltage 250 V AC for 1 minute.
Operating life 1,000,000 cycles
Overstroke travel
Operating switches for other electronic equipment
Overstroke travel
Operating switches for other electronic equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Straight |
Switch Operation | Push-On |
Actuator Length | 2.5mm |
Actuator Colour | Black |
Actuator Type | Push Plate |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA |