C & K Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm Surface Mount
- RS Stock No.:
- 233-9207
- Mfr. Part No.:
- RKB2SJG250SMTR LFS
- Manufacturer:
- C & K
Bulk discount available
Subtotal (1 tape of 3000 units)**
MYR2,295.00
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Tape** |
---|---|---|
3000 - 3000 | MYR0.765 | MYR2,295.00 |
6000 + | MYR0.714 | MYR2,142.00 |
**price indicative
- RS Stock No.:
- 233-9207
- Mfr. Part No.:
- RKB2SJG250SMTR LFS
- Manufacturer:
- C & K
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | C & K | |
Contact Configuration | SPST | |
Terminal Type | J Bend | |
Switch Operation | (On)-Off | |
Actuator Length | 4.2mm | |
Actuator Colour | Black | |
Actuator Type | Hard Actuator | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50 mA max | |
Select all | ||
---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation (On)-Off | ||
Actuator Length 4.2mm | ||
Actuator Colour Black | ||
Actuator Type Hard Actuator | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA max | ||
Related links
- C & K Black Hard Actuator Tactile Switch, SPST 50 mA max 4.2mm...
- C & K Black Hard Actuator Tactile Switch, SPST 20 mA max 4.5mm...
- C & K Black Hard Actuator Tactile Switch, SPST 20 mA max 3.5mm...
- C & K IP67 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K Black Rectangular Tactile Switch, SPST 20 mA 0.95mm Surface Mount
- C & K Black Tact Switch, SPST 100 mA@ 32 V
- C & K IP40 Silver Hard Actuator Tactile Switch, SPST 50 mA Surface Mount
- C & K Black Button Tactile Switch, SPST 0.6 VA Through Hole