- RS Stock No.:
- 180-6943
- Mfr. Part No.:
- CF-CA-1CB4-P412
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 22/08/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Bag of 20)
MYR18.459
Units | Per Unit | Per Bag* |
20 - 280 | MYR18.459 | MYR369.18 |
300 - 980 | MYR17.942 | MYR358.84 |
1000 + | MYR17.203 | MYR344.06 |
*price indicative |
- RS Stock No.:
- 180-6943
- Mfr. Part No.:
- CF-CA-1CB4-P412
- Manufacturer:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Gull wing, Reflow solderable
Right Angle Tactile Switch
Rich in Variation (Actuator Length, With/Without Support Terminal)
Silver-Plated / Gold-Plated Contacts
Resin Actuator
Rich in Variation (Actuator Length, With/Without Support Terminal)
Silver-Plated / Gold-Plated Contacts
Resin Actuator
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 4mm |
Actuator Type | Button |
Length | 7.6mm |
Width | 7.8mm |
Dimensions | 7.6 x 7.8 x 7mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Operating Force | 3±1.5 N |
Voltage Rating | 32V dc |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | -40 → +90°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |