- RS Stock No.:
- 177-4356
- Mfr. Part No.:
- 223AMVAAR
- Manufacturer:
- CTS
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR1.235
Units | Per Unit | Per Pack* |
100 + | MYR1.235 | MYR123.50 |
*price indicative |
- RS Stock No.:
- 177-4356
- Mfr. Part No.:
- 223AMVAAR
- Manufacturer:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CTS tactile switches combine reliability with excellent tactile feedback. We offer multiple sizes, operating forces, actuator heights, and life cycles to meet the needs of your application. Our tact switches are used for human interface applications where the user applies force to the push button momentary switch for selection and control.
Optimized Mechanical Features
Surface mount gull-wing and J bend terminal configurations
Compatible with IR reflow and manual soldering
Variety of operating force & actuator height options
Optimized Contact System
Excellent tactile feedback
Materials
Silver coated terminals for better solderability
High temperature materials
Surface mount gull-wing and J bend terminal configurations
Compatible with IR reflow and manual soldering
Variety of operating force & actuator height options
Optimized Contact System
Excellent tactile feedback
Materials
Silver coated terminals for better solderability
High temperature materials
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 2.5mm |
Length | 4.7mm |
Width | 3.5mm |
Dimensions | 4.7 x 3.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Operating Force | 1.6 N |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |