- RS Stock No.:
- 177-4328
- Mfr. Part No.:
- 222ADVBA
- Manufacturer:
- CTS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 100)
MYR0.912
Units | Per Unit | Per Pack* |
100 - 4900 | MYR0.912 | MYR91.20 |
5000 - 9900 | MYR0.848 | MYR84.80 |
10000 + | MYR0.803 | MYR80.30 |
*price indicative |
- RS Stock No.:
- 177-4328
- Mfr. Part No.:
- 222ADVBA
- Manufacturer:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CTS tactile switches combine reliability with excellent tactile feedback. We offer multiple sizes, operating forces, actuator heights, and life cycles to meet the needs of your application. Our tact switches are used for human interface applications where the user applies force to the push button momentary switch for selection and control.
Excellent tactile feedback provides the user with simple and intuitive operation. The robust internal structure ensures long product life to meet various application requirements. Common product dimensions provide options to match your existing applications.
Standard through hole and surface mount gull-wing terminal configurations
Compatible with IR reflow, wave, and manual soldering
Compatible with automatic dip-soldering
Variety of operating force and actuator height options
Compatible with IR reflow, wave, and manual soldering
Compatible with automatic dip-soldering
Variety of operating force and actuator height options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | PC Pin |
Switch Operation | Momentary |
Actuator Length | 5mm |
Actuator Colour | Black |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Operating Force | 1.6 N |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |