- RS Stock No.:
- 165-3187
- Mfr. Part No.:
- 95CC350913611806
- Manufacturer:
- APEM
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR205.26
Units | Per Unit |
1 - 9 | MYR205.26 |
10 - 49 | MYR200.95 |
50 - 99 | MYR194.92 |
100 + | MYR189.07 |
- RS Stock No.:
- 165-3187
- Mfr. Part No.:
- 95CC350913611806
- Manufacturer:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Panel sealed or non-panel sealed module
Module should be attached to the front plate with
bolts (bolts not supplied by MEC)
Round cap
Panel sealed or non-panel sealed solution
Ø29.5 mm
h =12.3 mm, 12.0 mm
Temp. Range:
Solid cap: -40/+65°C
Transparent cap: -40/+85°C
Panel cut-out: 1ZW/1Z module-Ø30.3
bolts (bolts not supplied by MEC)
Round cap
Panel sealed or non-panel sealed solution
Ø29.5 mm
h =12.3 mm, 12.0 mm
Temp. Range:
Solid cap: -40/+65°C
Transparent cap: -40/+85°C
Panel cut-out: 1ZW/1Z module-Ø30.3