- RS Stock No.:
- 164-9485
- Mfr. Part No.:
- TSS 3222 NP-RA
- Manufacturer:
- KNITTER-SWITCH
Temporarily out of stock - back order for despatch 05/09/2024, delivery within 4 working days from despatch date
Added
Price 1 Reel of 3000
MYR10,003.39
Reel(s) | Per Reel | Per Unit* |
1 - 1 | MYR10,003.39 | MYR3.334 |
2 - 3 | MYR9,783.32 | MYR3.261 |
4 + | MYR9,603.27 | MYR3.201 |
*price indicative |
- RS Stock No.:
- 164-9485
- Mfr. Part No.:
- TSS 3222 NP-RA
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Terminal Type | Solder Tab |
Switch Operation | Momentary |
Actuator Length | 3mm |
Actuator Colour | Brown |
Actuator Type | Push Button |
Length | 6mm |
Width | 3.5mm |
Dimensions | 6 x 3.5mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
Voltage Rating | 12V dc |
Operating Force | 160 N |
Contact Material | Silver Plated Stainless Steel |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | -40 → +90°C |
Minimum Operating Temperature | -40°C |