- RS Stock No.:
- 164-0779
- Mfr. Part No.:
- 2-1825910-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0779
- Mfr. Part No.:
- 2-1825910-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
TE Connectivity FSM Series Tactile Switches
The professional range of tactile switches from TE Connectivity. FSM series switches are suitable for use with mobile devices.
Features and benefits:
SPNO tactile switches available in THT, SMD & right angle mountings
SMD types suitable for immersion
SMD types suitable for immersion
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 4.4mm |
Actuator Colour | White |
Actuator Type | Button |
Length | 5.99mm |
Dimensions | 5.99 x 5.99 x 7.8mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Force | 1.57 N |
Height | 7.8mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Mechanical Life | 100000Cycles |
Operating Temperature Range | -35 → +85°C |