- RS Stock No.:
- 135-9532
- Mfr. Part No.:
- PTS525 SKG15 SMTR2 LFS
- Manufacturer:
- C & K
760 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 20)
MYR1.444
Units | Per Unit | Per Pack* |
20 - 980 | MYR1.444 | MYR28.88 |
1000 - 1980 | MYR1.375 | MYR27.50 |
2000 + | MYR1.306 | MYR26.12 |
*price indicative |
- RS Stock No.:
- 135-9532
- Mfr. Part No.:
- PTS525 SKG15 SMTR2 LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS525 Series Tactile Switches
From C & K Switches, a range of rugged microminiature SMT tactile switches. The PTS525 series of switches are available with standard round actuators and 0.8 mm and 1.5 mm actuator heights. These features make them ideal for applications where space is limited. The IP40 switches in the PTS525 family have a momentary function with SPST-NO contact arrangement and either gullwing or J bend terminations.
Features and Benefits
• Ruggedised package
• Compact size
• 0.8 mm and 1.5 mm actuator heights
• IP40
• High number of cycles
• Compact size
• 0.8 mm and 1.5 mm actuator heights
• IP40
• High number of cycles
Applications
• Remote controls
• Instrumentation
• Consumer products
• Instrumentation
• Consumer products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 2 (Dia.)mm |
Actuator Colour | Gold |
Actuator Type | Button |
Length | 5.1mm |
Width | 5.1mm |
Dimensions | 5.1 x 5.1mm |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA |
IP Rating | IP40 |
Voltage Rating | 15V dc |
Operating Force | 2.6 N |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Plated |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |