- RS Stock No.:
- 135-9492
- Mfr. Part No.:
- PTS810 SJG 250 SMTR LFS
- Manufacturer:
- C & K
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 20)
MYR1.748
Units | Per Unit | Per Pack* |
20 - 80 | MYR1.748 | MYR34.96 |
100 - 180 | MYR1.712 | MYR34.24 |
200 - 480 | MYR1.66 | MYR33.20 |
500 + | MYR1.61 | MYR32.20 |
*price indicative |
- RS Stock No.:
- 135-9492
- Mfr. Part No.:
- PTS810 SJG 250 SMTR LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K PTS810 Series Tactile Switches
From C & K Switches, a range of microminiature 2.5 mm SMT tactile switches. The compact PTS810 series of switches have a 4.2 x 3.2 mm footprint making them ideal for applications where PCB board space is limited. Colour coded standard top actuator buttons makes operational force easy identifiable. The IP40 switches in the PTS810 family have a momentary function with SPST-NO contact arrangement and J bend termination
Features and Benefits
• IP40
• Compact 4.2 x 3.2 mm footprint
• 2.5 mm thickness
• Colour coded actuators
• High number of cycles
• Compact 4.2 x 3.2 mm footprint
• 2.5 mm thickness
• Colour coded actuators
• High number of cycles
Applications
• Remote controls
• Control panels
• Keyless entry systems
• Nomad devices
• Control panels
• Keyless entry systems
• Nomad devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 3mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 4.2mm |
Width | 3.2mm |
Dimensions | 4.2 x 3.2mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP40 |
Voltage Rating | 16V dc |
Operating Force | 4 N |
Operating Temperature Range | -40 → +85°C |
Contact Material | Silver Plated |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |