EVQP2T02M | Panasonic White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Surface Mount | RS
Recently searched

    Panasonic White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Surface Mount

    Subtotal (1 pack of 10 units)**

    MYR24.99

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    10 +MYR2.499MYR24.99

    **price indicative

    Packaging Options:
    RS Stock No.:
    125-0202
    Mfr. Part No.:
    EVQP2T02M
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Contact Configuration

    SPST

    Terminal Type

    J Bend

    Switch Operation

    Momentary

    Actuator Length

    2.6mm

    Actuator Colour

    White

    Actuator Type

    Push Plate

    Length

    4.7mm

    Width

    3.5mm

    Dimensions

    4.7 x 3.5 x 2.10mm

    Illuminated

    No

    Mounting Type

    Surface Mount

    Contact Current Rating

    20 mA @ 15 V dc

    Height

    2.1mm

    Voltage Rating

    2 → 15V dc

    Operating Force

    2.4 N

    Operating Temperature Range

    -40 → +85°C

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Mechanical Life

    500000Operations

    Related links