8888 Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm
- RS Stock No.:
- 119-1933
- Mfr. Part No.:
- SKHHBVA010
- Manufacturer:
- Alps Alpine
Subtotal (1 pack of 5 units)**
MYR10.64
90 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 + | MYR2.128 | MYR10.64 |
**price indicative
- RS Stock No.:
- 119-1933
- Mfr. Part No.:
- SKHHBVA010
- Manufacturer:
- Alps Alpine
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Alpine | |
Contact Configuration | SPST | |
Terminal Type | Through Hole | |
Actuator Length | 3.5mm | |
Actuator Colour | Black | |
Actuator Type | Button | |
Contact Current Rating | 50 mA @ 12 V dc | |
Operating Force | 0.98 N | |
Select all | ||
---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Actuator Length 3.5mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Operating Force 0.98 N | ||
Related links
- APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm
- 8888 Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- APEM Red Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm
- APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 3.5mm
- APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
- APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm
- APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm
- APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm