- RS Stock No.:
- 198-081
- Mfr. Part No.:
- JB-15KNP2-KWS
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 198-081
- Mfr. Part No.:
- JB-15KNP2-KWS
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Off-(On) |
Actuator Length | 3mm |
Actuator Type | Tactile |
Contact Current Rating | 50 mA@ 24 V dc |
IP Rating | IP67 |
Operating Force | 1.76 N |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Plated Brass (Stationary); Silver Plated Beryllium Copper (Movable) |
Mechanical Life | 5000000Operations |