- RS Stock No.:
- 198-069
- Mfr. Part No.:
- JB-15KNP2-KBS
- Manufacturer:
- NKK Switches
164 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR7.30
Units | Per Unit |
1 - 24 | MYR7.30 |
25 - 99 | MYR7.09 |
100 + | MYR6.71 |
- RS Stock No.:
- 198-069
- Mfr. Part No.:
- JB-15KNP2-KBS
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Off-(On) |
Actuator Length | 3mm |
Actuator Type | Tactile |
Contact Current Rating | 50 mA@ 24 V dc |
IP Rating | IP67 |
Operating Force | 1.76 N |
Contact Material | Silver Plated Brass (Stationary); Silver Plated Beryllium Copper (Movable) |
Maximum Operating Temperature | +70°C |
Mechanical Life | 5000000Operations |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |