- RS Stock No.:
- 230-9018
- Mfr. Part No.:
- AXM0F343-256-1-TX40
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 230-9018
- Mfr. Part No.:
- AXM0F343-256-1-TX40
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor AXM0F343 is a System on Chip (Soc) for true single chip wireless applications. The SoC contains the field proven narrow-band AX5043 RF transceiver and a high performance ARM Cortex-M0+ microcontroller (MCU). The AX5043 radio is extremely powerful and is software programmable. With the widest array of available modulation schemes, frequency range from 27 MHz to 1050 MHz, and data rates from 100 bps to 125 kbps, nearly any Sub GHz protocol, proprietary or standards based, can be implemented.
Frequency Range of 27 MHz to 1050 MHz
Ultra-low Power ARM® Cortex-M0+ 40 MHz MCU with either 256 kB FLASH
High Performance Narrow-band RF-Transceiver, based on field proven AX5043
Extremely low standby current
Industry leading best in class receiver sensitivity of -137 dBm
PHY support for many low data rate 802.15.4g SUN PHYs
Ultra-low Power ARM® Cortex-M0+ 40 MHz MCU with either 256 kB FLASH
High Performance Narrow-band RF-Transceiver, based on field proven AX5043
Extremely low standby current
Industry leading best in class receiver sensitivity of -137 dBm
PHY support for many low data rate 802.15.4g SUN PHYs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Processing Unit | Microcontroller |
Technology | ASK and FSK Transceiver |
Mounting Type | Surface Mount |
Package Type | 40-VFQFN Exposed Pad |