Infineon CY8C21334B-24PVXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED,
- RS Stock No.:
- 125-4157
- Mfr. Part No.:
- CY8C21334B-24PVXI
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 125-4157
- Mfr. Part No.:
- CY8C21334B-24PVXI
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
PSoC 1 (M8C Core), Cypress
The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.
Specifications
Attribute | Value |
---|---|
Processing Unit | Microprocessor |
Application | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB |
Technology | CMOS |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Dimensions | 7.4 x 5.6 x 1.85mm |
Height | 1.85mm |
Length | 7.4mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.4 V |
Minimum Operating Temperature | -40 °C |
Width | 5.6mm |