The RFM3000 Series of meters work in combination with B&
K Precision's RFP3000 Series of USB RF Peak Power Sensors to extend their capabilities and eliminate the need for a remote computer. This benchtop solution supports capturing, displaying, and analysing peak and average RF power in both the time and statistical domains through an intuitive, multi-touch touchscreen display.
Compatible with RFP3000 Series USB RF Peak Power Sensors Capture/display/analyze peak and average power Independent or synchronous multi-channel measurements (up to 4 channels) Trigger synchronization Test source for sensor verification Display 16 common power measurements Ethernet:10/100/1000 BaseT
HiSLIP Supports SCPI-1999.0 HDMI output for mirror display Sensors can be used as standalone instruments
Two on-screen markers can be dragged over a waveform for greater measurement details. A selection of useful trigger options and channel synchronization settings provide the perfect tool set for working with multiple channel measurements.