ROHM DC-DC Converter, Surface Mount, 60V dc Output Voltage, 3.4 → 42.0V dc Input Voltage, 3.8A Output Current, 2
- RS Stock No.:
- 260-6047
- Mfr. Part No.:
- BD7F205EFJ-CE2
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 pack of 2 units)*
MYR36.91
FREE delivery for orders over RM 500.00
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 48 | MYR18.455 | MYR36.91 |
| 50 - 98 | MYR15.645 | MYR31.29 |
| 100 - 248 | MYR13.59 | MYR27.18 |
| 250 - 998 | MYR13.305 | MYR26.61 |
| 1000 + | MYR9.53 | MYR19.06 |
*price indicative
- RS Stock No.:
- 260-6047
- Mfr. Part No.:
- BD7F205EFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Voltage | 60V dc | |
| Output Current | 3.8A | |
| Input Voltage | 3.4 → 42.0V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Power Rating | 6W | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Voltage 60V dc | ||
Output Current 3.8A | ||
Input Voltage 3.4 → 42.0V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Power Rating 6W | ||
The ROHM optocoupler less isolated fly back converter with integrated switching MOSFET is used for automotive applications. It has an adoption of original adapted ON time control technology that enables fast load response. In addition, the various protection function realizes the designs of isolated power supply application for high reliability.
AEC-Q100 Qualified
Built in 60 V switching MOSFET
Frequency spectrum spread
Soft start function
Load compensation function
Built in 60 V switching MOSFET
Frequency spectrum spread
Soft start function
Load compensation function
