Microchip Switching Regulator, 24V dc Output Voltage, 48V dc Input Voltage, 3A Output Current, 1 Outputs
- RS Stock No.:
- 242-5136
- Mfr. Part No.:
- MCP16363T-E/NMX
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 242-5136
- Mfr. Part No.:
- MCP16363T-E/NMX
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip MCP16361/2/3 family of devices are highly integrated, high-efficiency, fixed-frequency, step-down DC-DC converters in a compact 8-lead 3x3 mm VDFN wet table flank package that operates from input voltage sources up to 48V. Integrated features include a high-side switch, fixed-frequency Peak Current Mode Control, Internal Compensation, Power Good, Peak Current Limit and Over temperature Protection. The MCP16361/2/3 provides all the active functions for local DC-DC conversion, with fast transient response and accurate regulation.
Integrated N-channel buck switch: 100 mOhm
3A output current
2.2 MHz switching frequency
Fixed PWM mode of operation
3A output current
2.2 MHz switching frequency
Fixed PWM mode of operation
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 3A |
Input Voltage | 48V dc |
Number of Outputs | 1 |