XP Power DC-DC Switching Regulator, Through Hole, 3.3V dc Output Voltage, 9 → 72V dc Input Voltage, 500mA Output
- RS Stock No.:
- 174-4670
- Mfr. Part No.:
- SRH05S3V3
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
MYR44.95
Units | Per Unit |
1 - 9 | MYR44.95 |
10 - 19 | MYR43.61 |
20 + | MYR42.26 |
- RS Stock No.:
- 174-4670
- Mfr. Part No.:
- SRH05S3V3
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
3 Pin Switching Regulator
SIP Package
Ultra Wide Input Range to 72 V
-40 °C to +85 °C Operation
Full Load to 60 °C Ambient
MTBF >4.5 MHrs
3 Year Warranty
SIP Package
Ultra Wide Input Range to 72 V
-40 °C to +85 °C Operation
Full Load to 60 °C Ambient
MTBF >4.5 MHrs
3 Year Warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 500mA |
Input Voltage | 9 → 72V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Efficiency | 75%, 82% |
Ripple And Noise | 75mV Pk-Pk |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Series | SRH05 |
Line Regulation | 1% |
Width | 10.16mm |
Maximum Input Current | 3 mA, 30 mA, 225 mA |
Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Power Signal Conversion Type | DC-DC |
MTBF | 4.5Mh |
Switching Frequency Range | 120 → 800kHz |
Protection Features | Short Circuit Protection |
Depth | 7.5mm |
Length | 11.68mm |
Load Regulation | 0.6% |
Weight | 2.1g |