XP Power Switching Regulator, Surface Mount, 9V dc Output Voltage, 11 → 32V dc Input Voltage, 500mA Output
- RS Stock No.:
- 122-4611
- Mfr. Part No.:
- STR05S09
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 122-4611
- Mfr. Part No.:
- STR05S09
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - STR Series of Switching Regulators
The STR series from XP Power offers a highly reliable range of 0.5 Amp, regulated single output DC-DC converters. The range has been designed in a compact SMD package and has a high efficiency of up to 97%.
0.5 Amp
Regulated single output
Compact SMD package
-40°C to +100 °C Operating Temperature
Remote On/Off
Output voltage trim
Wide input range
3-year warranty
Regulated single output
Compact SMD package
-40°C to +100 °C Operating Temperature
Remote On/Off
Output voltage trim
Wide input range
3-year warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 500mA |
Input Voltage | 11 → 32V dc |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | SMD |
Power Rating | 4.5W |
Efficiency | 92% |
Ripple And Noise | 40mV Pk-Pk |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |
Series | STR |
Line Regulation | ±0.2% |
Output Voltage Adjustment Range | 4.5-12.6V |
Weight | 1.7g |
Switching Frequency Range | 280 → 380kHz |
Load Regulation | ±0.4% |
Protection Features | Short Circuit Protection |
Maximum Input Current | 5mA |
Width | 9.6mm |
Depth | 8.8mm |
Length | 15.3mm |
Rated Output Power | 4.5W |
MTBF | 2Mh |
Power Signal Conversion Type | DC-DC |
Special Features | Wide Input Range |