- RS Stock No.:
- 916-3936
- Manufacturer:
- RS PRO
Available for back order.
Added
Price Each
MYR512.98
Units | Per Unit |
1 - 9 | MYR512.98 |
10 - 49 | MYR502.18 |
50 + | MYR413.29 |
- RS Stock No.:
- 916-3936
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro 24Vac Multiple Output CCTV Power Supply
The RS Pro range of reliable rated power supplies offer solutions to various applications, such as security & monitoring. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.
Multiple Outputs Protected by Quick Blow Fuses
Standards
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 10A |
Power Rating | 120W |
Number of Outputs | 4 |
Input Voltage | 100 → 240V ac |
Mounting Type | Wall Mount |
Package Type | Enclosed |
Length | 250mm |
Width | 215mm |
Depth | 59mm |
Efficiency | 81% |
Weight | 1.9kg |
Maximum Temperature | +45°C |
Minimum Temperature | -30°C |