TDK-Lambda Switching Power Supply, HWS-50A-24/ME, 24V dc, 2.2A, 52.8W, 1 Output, 120 → 370 V dc, 85 → 265
- RS Stock No.:
- 839-9632
- Mfr. Part No.:
- HWS-50A-24/ME
- Manufacturer:
- TDK-Lambda
Bulk discount available
Subtotal (1 unit)*
MYR393.75
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 - 9 | MYR393.75 |
10 - 49 | MYR385.48 |
50 + | MYR373.92 |
*price indicative
- RS Stock No.:
- 839-9632
- Mfr. Part No.:
- HWS-50A-24/ME
- Manufacturer:
- TDK-Lambda
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK-Lambda | |
Output Voltage | 24V dc | |
Output Current | 2.2A | |
Power Rating | 52.8W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 120mm | |
Width | 82mm | |
Medical Approved | Yes | |
Depth | 26.5mm | |
Weight | 280g | |
Minimum Temperature | -10°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand TDK-Lambda | ||
Output Voltage 24V dc | ||
Output Current 2.2A | ||
Power Rating 52.8W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 265 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 120mm | ||
Width 82mm | ||
Medical Approved Yes | ||
Depth 26.5mm | ||
Weight 280g | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- MY
50W to 300W, Universal Input, Single Output, Medical Approved, HWS-A/ME Series
The TDK Lambda HWS/ME is a series of medical approved power supplies. This range of AC-DC power supplies includes nominal output voltages ranging from 5 to 48V in 30, 50, 100 and 150 Watt power. The HWS/ME series accepts a broad range of input voltages, from 85 to 265Vac and complies with EN61000-3-2 and EN61000-3-3 harmonic correction standards. The operation temperature range of these medical power supplies goes from -10°C to +50°C and up to 70°C with derating.
The HWS/ME power supplies are ideal for powering non-surgical medical equipment, requiring long reliable life, such as MRI scanners and blood analysers.
The HWS/ME power supplies are ideal for powering non-surgical medical equipment, requiring long reliable life, such as MRI scanners and blood analysers.
Limited lifetime warranty
Medical approved
Universal Input (85 - 265VAC)
High efficiency
Broad 30W to 1500W product range
Medical approved
Universal Input (85 - 265VAC)
High efficiency
Broad 30W to 1500W product range
Standards
ES60601-1, EN60601, CSA-C22.2 No601.1-M90 (C-UL) (basic insulation), CE Mark
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TDK-Lambda Switching Power Supply 24V dc 52.8W 120 → 370 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 → 265
- TDK-Lambda Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 →
- TDK-Lambda Switching Power Supply 12V dc 30W 120 → 370 V dc, 85 → 265
- TDK-Lambda Switching Power Supply 24V dc 31W 120 → 370 V dc, 85 → 265
- TDK-Lambda Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 → 265
- Cosel Switching Power Supply 24V dc 52.8W 120 → 370 V dc, 85 → 264 V ac
- TDK-Lambda Switching Power Supply 24V dc 156W 120 → 370 V dc, 85 → 265