BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MAP55-4000, ±5 V dc, ±12 V dc, 3 A, 6 A, 500 mA, 55W,
- RS Stock No.:
- 833-8151
- Mfr. Part No.:
- MAP55-4000
- Manufacturer:
- BEL POWER SOLUTIONS INC
Discontinued product
- RS Stock No.:
- 833-8151
- Mfr. Part No.:
- MAP55-4000
- Manufacturer:
- BEL POWER SOLUTIONS INC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply
The BEL POWER SOLUTIONS INC embedded switch-mode power supply from the MAP55 series is a 55W rated, AC to DC plug-in device with 1 output. It has a variable frequency design with thermal, efficient, U-channel chassis, reliable and tightly regulated DC power. This single output model features a wide range of adjustable outputs to meet a variety of standard and user-specific output voltage requirements. It has a compact design and a universal input supply voltage rating range from 90VAC to 132VAC (low range) and 175VAC to 264VAC (high range).
Features and Benefits
Dual mode connectors
Greater than 225,000 hours MTBF
Metric and SAE
Output currents are 6A at 5V, 0.5A at -5V, 3A at 12V and 0.5A at -12V
U bracket mount
Greater than 225,000 hours MTBF
Metric and SAE
Output currents are 6A at 5V, 0.5A at -5V, 3A at 12V and 0.5A at -12V
U bracket mount
Applications
Commercial requirements
Industrial
Industrial
Certifications
CE certified
EN55022
EN55022
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5 V dc, ±12 V dc |
Output Current | 3 A, 6 A, 500 mA |
Power Rating | 55W |
Number of Outputs | 4 |
Input Voltage | 175 → 264 V ac, 90 → 132 V ac |
Mounting Type | U Bracket |
Package Type | U Bracket |
Length | 152.4mm |
Width | 83.1mm |
Depth | 40.6mm |
Efficiency | 73 (Min.)% |
Weight | 550g |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |