Cosel Switching Power Supply, GHA300F-48, 48V dc, 2.1 A, 6.3 A, 302W, 1 Output, 90 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

MYR808.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR808.40
10 - 49MYR780.10
50 +MYR751.37

*price indicative

RS Stock No.:
828-4565
Mfr. Part No.:
GHA300F-48
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

48V dc

Output Current

2.1 A, 6.3 A

Power Rating

302W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

35mm

Depth

76.2mm

Efficiency

92%

Maximum Temperature

+70°C

Weight

400g

Minimum Temperature

-20°C

COO (Country of Origin):
JP

GHA Series


The GHA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 6.3A to 41.7A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Features:
Industrial and Medical safety approvals
Fits 1U applications
Low leakage current
Internal dual fuses
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input (90 - 264 Vac, De-rating is required)
Built in power factor correction circuitry for decreased AC input capacity
Built-in inrush current, overcurrent and overvoltage protection circuits
Various options
With Remote On/Off (Optional)
With AUX1 (12V) (Optional)
With AUX2 (5V) (Optional)
With Power-good signal (Optional)

Note

5 year warranty

Standards

UL60950-1, C-UL, EN60950-1, ANSI/AAMI-ES60601-1/CSA60601-1, EN60601-1 3rd


Switch Mode Cosel Open Frame

Related links