Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Supplies & Transformers
/
Power Supplies
/
Switching Power Supplies
Cosel Embedded Switch Mode Power Supply SMPS, 300W, Triple Output, 120 → 350 V dc, 85 → 264 V ac Input
RS Stock No.:
828-4221
Mfr. Part No.:
AC3-OPPH-00
Manufacturer:
Cosel
View this category
Discontinued product
RS Stock No.:
828-4221
Mfr. Part No.:
AC3-OPPH-00
Manufacturer:
Cosel
Technical data sheets
Product Details
Specifications
Legislation and Compliance
Instruction Sheet
Datasheet
Switch Mode - Cosel Closed Frame
Attribute
Value
Power Rating
300W
Number of Outputs
3
Input Voltage
120 → 350 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
254mm
Width
103mm
Depth
63.5mm
Efficiency
78%
Minimum Temperature
-20°C
Maximum Temperature
+75°C
Weight
1.7kg
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP