RS PRO Switching Power Supply, 12V dc, 5A, 60W, 1 Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 828-0147
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR678.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR678.16 |
| 10 - 49 | MYR659.18 |
| 50 + | MYR632.06 |
*price indicative
- RS Stock No.:
- 828-0147
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 12V dc | |
| Output Current | 5A | |
| Power Rating | 60W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240V ac | |
| Mounting Type | Cable | |
| Package Type | Enclosed | |
| Length | 187.2mm | |
| Width | 122.2mm | |
| Depth | 89.9mm | |
| Efficiency | 75(Min)% | |
| Weight | >1kg | |
| Maximum Temperature | +40°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 12V dc | ||
Output Current 5A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V ac | ||
Mounting Type Cable | ||
Package Type Enclosed | ||
Length 187.2mm | ||
Width 122.2mm | ||
Depth 89.9mm | ||
Efficiency 75(Min)% | ||
Weight >1kg | ||
Maximum Temperature +40°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- GB
RS 12Vdc CCTV Power Supply
This is a series of high quality IP66 rated Power Supplies. This CCTV power supplies feature tightenable glands for IP and OP wires. This PSU comes in a weatherproof enclosure and is ideal for CCTV applications.
Universal AC Input
IP Rated Weatherproof Unit
Tightenable Glands for IP & OP Wires
Over Voltage, Short Circuit & Over Temp. Protections
ErP Level V
RoHS Compliant
MTBF >50,000 hours
IP Rated Weatherproof Unit
Tightenable Glands for IP & OP Wires
Over Voltage, Short Circuit & Over Temp. Protections
ErP Level V
RoHS Compliant
MTBF >50,000 hours
Approvals
CE, CEC LEVEL V, EMC, RoHS
Related links
- RS PRO Switching Power Supply 5A 8 Output, 100 → 240V ac Input Voltage
- RS PRO Switching Power Supply 5A Quad Output, 100 → 240V ac Input Voltage
- RS PRO Switching Power Supply 5A 1 Output, 100 → 230V ac Input Voltage
- RS PRO Switching Power Supply 1.5A 1 Output, 100 → 240V ac Input Voltage
- RS PRO Switching Power Supply 3.2A 1 Output, 100 → 240V ac Input Voltage
- RS PRO Switching Power Supply 2.5A 1 Output, 100 → 230V ac Input Voltage
- Carlo Gavazzi Switching Power Supply 12V 60W 100 → 240V dc Input Voltage
- RS PRO Battery Backed Power Supply 1A 100 → 240V ac Input Voltage

