Cosel Switching Power Supply, LEB100F-0524-SN, 5 V dc, 24 V dc, 4 A, 5 A, 100W, Dual Output, 120 → 370 V dc, 85
- RS Stock No.:
- 635-2329
- Mfr. Part No.:
- LEB100F-0524-SN
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 635-2329
- Mfr. Part No.:
- LEB100F-0524-SN
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel Embedded Switch Mode Power Supply
The Cosel LEB series 100W dual output AC to DC embedded switch-mode power supply has an output current of 5A at 5VDC and 4A at 24VDC. It has a rugged PCB type (CEM) construction. It does not have any minimum current requirements and features fully isolated and independent outputs. With a field failure rate of less than 0.012%, LEB switch-mode power supply has high-quality and reliability. It has a universal input supply voltage rating ranging from 85VAC to 264VAC/120VDC to 370VDC.
Features and Benefits
Low profile and highly versatile
Power factor correction optional remote ON/OFF
Harmonic actuator
Overcurrent
Overvoltage, thermal and peak current protection
High peak current capability
Power factor correction optional remote ON/OFF
Harmonic actuator
Overcurrent
Overvoltage, thermal and peak current protection
High peak current capability
Certifications
UL60950-1
EN60950-1
EN50178 Complies with DEN-AN
IEC60950-1 (At only AC input)
FCC-B
CISPR22-B
EN55022-B
VCCI-B
IEC61000-3-2(Harmonic actuator)
EN60950-1
EN50178 Complies with DEN-AN
IEC60950-1 (At only AC input)
FCC-B
CISPR22-B
EN55022-B
VCCI-B
IEC61000-3-2(Harmonic actuator)
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 24 V dc |
Output Current | 4 A, 5 A |
Power Rating | 100W |
Number of Outputs | 2 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 252mm |
Width | 85mm |
Depth | 46mm |
Efficiency | 78 %, 80 % |
Weight | 420g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |