Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPQ353-CEF, 5 V dc, ±15 V dc, 6 A, 12 A, 50 A,
- RS Stock No.:
- 338-1992
- Mfr. Part No.:
- LPQ353-CEF
- Manufacturer:
- Artesyn Embedded Technologies
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Vox Power Switching Power Supply, NEVO+600SL 450W, 4 (Isolated) Output, 120 → 370 V dc, 85 → 264V ac
- RS Stock No.
- 190-4239
Price Each
MYR1,647.38
- RS Stock No.:
- 338-1992
- Mfr. Part No.:
- LPQ353-CEF
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
Product Details
Artesyn Embedded Technologies Embedded Switch Mode Power Supply
The Artesyn Embedded Technologies LPQ353-CEF series embedded switch-mode power supply is 350W, AC to DC plug-in device with four outputs. The 1st and 4th output of this AC power adapter has remote sensing and there are also two supervisory outputs of 5V and 12V each. Its 4th output is floating and adjustable. This power supply has active power factor correction, a built-in EMI filter and it is supplied with an end mounted fan. It has a universal input supply voltage rating ranging between 85VAC and 264VAC and 120VDC and 370VDC.
Note:
Derating ranging between 50°C and 70°C is 2.5% per °C.
Suitable connecting kit for this AC/DC power supply: stock number 151-638
Note:
Derating ranging between 50°C and 70°C is 2.5% per °C.
Suitable connecting kit for this AC/DC power supply: stock number 151-638
Features and Benefits
Built-in EMI filter
Chassis mount
Efficiency of 75% typical at full load
Enclosed package type
If optional CF or CEF fans are not used, 30CFM forced air cooling needs to be provided and is required through the length of the power supply
Not convection rated
Output currents are 6A at 5V, 12A at 12V and 50A at 3.3 to 24 V4V
Overload and thermal overload protection
Overvoltage protection
Power fail and remote inhibit
Safety ground leakage current is less than 0.5mA at 50Hz to 60 Hz and 264VAC input
Single wire current sharing
Chassis mount
Efficiency of 75% typical at full load
Enclosed package type
If optional CF or CEF fans are not used, 30CFM forced air cooling needs to be provided and is required through the length of the power supply
Not convection rated
Output currents are 6A at 5V, 12A at 12V and 50A at 3.3 to 24 V4V
Overload and thermal overload protection
Overvoltage protection
Power fail and remote inhibit
Safety ground leakage current is less than 0.5mA at 50Hz to 60 Hz and 264VAC input
Single wire current sharing
Certifications
BABT
BABT: EN60950/BS7002
CB
CISPR 22 Class B conducted and radiated
Class B conducted and radiated
CSA 22.2-234 level 5
CSA certified
EMC compliance to FCC Class B conducted and radiated
EN55022
EN61000-3-2
IEC EN6100-3-2(Active power factor correction)
NEMKO
NEMKO: EN 60950/EMKO-TUE (74 sec) 203
UL certified
UL1950
VDE
VDE 0878 PT3 Class B conducted and radiated
VDE: 0805/EN60950 (IEC950)
BABT: EN60950/BS7002
CB
CISPR 22 Class B conducted and radiated
Class B conducted and radiated
CSA 22.2-234 level 5
CSA certified
EMC compliance to FCC Class B conducted and radiated
EN55022
EN61000-3-2
IEC EN6100-3-2(Active power factor correction)
NEMKO
NEMKO: EN 60950/EMKO-TUE (74 sec) 203
UL certified
UL1950
VDE
VDE 0878 PT3 Class B conducted and radiated
VDE: 0805/EN60950 (IEC950)
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 6 A, 12 A, 50 A |
Power Rating | 350W |
Number of Outputs | 4 |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 273.8mm |
Width | 127mm |
Depth | 88.9mm |
Efficiency | 75% |
Minimum Temperature | 0°C |
Weight | 1.8kg |
Maximum Temperature | +50°C |