Recently searched

    TDK-Lambda Switching Power Supply, WMM30CN150-00E, 15V dc, 2A, 30W, 1 Output, 80 → 264V ac Input Voltage

    Subtotal (1 unit)**

    MYR123.80

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR123.80

    **price indicative

    RS Stock No.:
    283-1842
    Distrelec Article No.:
    302-39-407
    Mfr. Part No.:
    WMM30CN150-00E
    Manufacturer:
    TDK-Lambda
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TDK-Lambda

    Output Voltage

    15V dc

    Output Current

    2A

    Power Rating

    30W

    Number of Outputs

    1

    Input Voltage

    80 → 264V ac

    Related links