TRACOPOWER, TMPW 5-124-T AC/DC Power Supply 24V dc, 5 W 305V ac
- RS Stock No.:
- 271-6883
- Mfr. Part No.:
- TMPW 5-124-T
- Manufacturer:
- TRACOPOWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR76.78
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR76.78 |
| 5 - 9 | MYR74.62 |
| 10 - 24 | MYR72.67 |
| 25 - 49 | MYR70.45 |
| 50 + | MYR68.12 |
*price indicative
- RS Stock No.:
- 271-6883
- Mfr. Part No.:
- TMPW 5-124-T
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 5W | |
| SMPS Output Current | 210mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 43.2mm | |
| Standards/Approvals | EN 60335-1 | |
| Weight | 60g | |
| Depth | 22.9mm | |
| Length | 55.1mm | |
| Series | TMPW 5-T | |
| Efficiency | 83% | |
| Maximum Input Voltage | 305V ac | |
| Hazardous Area Certification | No | |
| Output Current | 210mA | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 5W | ||
SMPS Output Current 210mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 43.2mm | ||
Standards/Approvals EN 60335-1 | ||
Weight 60g | ||
Depth 22.9mm | ||
Length 55.1mm | ||
Series TMPW 5-T | ||
Efficiency 83% | ||
Maximum Input Voltage 305V ac | ||
Hazardous Area Certification No | ||
Output Current 210mA | ||
Minimum Input Voltage 90V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Traco Power TMPW 5-T Series AC-DC Power Supply, 90 to 305V AC Input Voltage, 1 Output - TMPW 5-124-T
This compact chassis mount power module by Traco Power provides a reliable 5W output power with a 24V DC voltage. It features high efficiency, a wide input voltage range of 90 to 305V AC, and is ideal for industrial and household technology applications.
Features & Benefits
• Compact chassis mount design for space-saving installation
• Wide input voltage range of 90 to 305V AC for versatile use
• High efficiency up to 83% for energy-saving operation
• Wide operating temperature range of -40°C to +70°C for enhanced durability
• I/O-isolation voltage of 4000V AC for safety compliance
Applications
• Compact chassis mount design for space-saving installation
• Wide input voltage range of 90 to 305V AC for versatile use
• High efficiency up to 83% for energy-saving operation
• Wide operating temperature range of -40°C to +70°C for enhanced durability
• I/O-isolation voltage of 4000V AC for safety compliance**Applications**
• Suitable for industrial automation applications
• Ideal for use in household/building technology
• Can be used for compact and lightweight design approaches
Can it handle a wide operating temperature range?
Yes, it can operate within a temperature range of -40°C to +70°C.
Will it save energy with high efficiency?
Yes, it offers high efficiency up to 83% for energy-saving benefits.
Is it suitable for industrial applications?
Yes, it is suitable for a wide range of industrial automation applications.
