Cosel AC-DC Power Supply, LHA50F-48-Y, 48V dc, 1.1A, 52.8W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 253-8633
- Mfr. Part No.:
- LHA50F-48-Y
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR296.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR296.16 |
*price indicative
- RS Stock No.:
- 253-8633
- Mfr. Part No.:
- LHA50F-48-Y
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 48V dc | |
| Output Current | 1.1A | |
| Power Rating | 52.8W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Package Type | Open Frame | |
| Series | LHA | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 48V dc | ||
Output Current 1.1A | ||
Power Rating 52.8W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Package Type Open Frame | ||
Series LHA | ||
- COO (Country of Origin):
- CN
The Cosel LHA series switching power supply is an open frame power supply. It is small and compact PCB construction based AC-DC power supply. It has a low-profile design which offers high efficiency and low noise. It provides over current and over voltage protection. This power supply is manufactured by SMD technology.
Low-profile
High efficiency
Small and compact PCB construction
Low noise
High efficiency
Small and compact PCB construction
Low noise
Related links
- Cosel AC-DC Power Supply 48V dc 52.8W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 48V dc 52.8W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 48V dc 52.8W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 48V dc 52.8W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 48V dc 52.8W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 48V dc 52.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 52.8W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 52.8W 85 → 264V ac Input Voltage

