Cosel AC-DC Power Supply, LHA50F-12-Y, 12V dc, 4.3A, 51.6W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR296.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR296.16

*price indicative

RS Stock No.:
253-8625
Mfr. Part No.:
LHA50F-12-Y
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V dc

Output Current

4.3A

Power Rating

51.6W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Open Frame

Series

LHA

COO (Country of Origin):
CN
The Cosel LHA series switching power supply is an open frame power supply. It is small and compact PCB construction based AC-DC power supply. It has a low-profile design which offers high efficiency and low noise. It provides over current and over voltage protection. This power supply is manufactured by SMD technology.

Low-profile
High efficiency
Small and compact PCB construction
Low noise

Related links