Cosel AC-DC Power Supply, LHA300F-24-SNY, 24V dc, 12.5A, 300W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 253-8611
- Mfr. Part No.:
- LHA300F-24-SNY
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR979.97
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR979.97 |
*price indicative
- RS Stock No.:
- 253-8611
- Mfr. Part No.:
- LHA300F-24-SNY
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cosel | |
Output Voltage | 24V dc | |
Output Current | 12.5A | |
Power Rating | 300W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Package Type | Enclosed | |
Series | LHA | |
Select all | ||
---|---|---|
Brand Cosel | ||
Output Voltage 24V dc | ||
Output Current 12.5A | ||
Power Rating 300W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Package Type Enclosed | ||
Series LHA | ||
- COO (Country of Origin):
- CN
The Cosel LHA series switching power supply is an enclosed power supply. It is small and compact PCB construction based AC-DC power supply. It has a low-profile design which offers high efficiency and low noise. The device provides over current and over voltage protection. This power supply is manufactured by SMD technology.
Low-profile
High efficiency
Small and compact PCB construction
Low noise
High efficiency
Small and compact PCB construction
Low noise
Related links
- Cosel AC-DC Power Supply 24V dc 300W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 24V dc 300W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 300W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V dc 300W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 24V dc 12.5W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 24V dc 300W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 24V dc 300W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 24V dc 300W 85 → 264V ac Input Voltage