Recently searched

    Cosel AC-DC Power Supply, LHA100F-5-SNY, 5V dc, 15A, 75W, 1 Output, 85 → 264V ac Input Voltage

    Subtotal (1 unit)**

    MYR547.67

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 04/01/2026, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR547.67

    **price indicative

    RS Stock No.:
    253-8580
    Mfr. Part No.:
    LHA100F-5-SNY
    Manufacturer:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Cosel

    Output Voltage

    5V dc

    Output Current

    15A

    Power Rating

    75W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Package Type

    Enclosed

    Series

    LHA

    Related links