Recently searched

    Cosel AC-DC Power Supply, LHA50F-15, 15V dc, 3.5A, 52.5W, 1 Output, 85 → 264V ac Input Voltage

    Subtotal (1 unit)**

    MYR134.47

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19/05/2025, delivery within 6 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR134.47

    **price indicative

    RS Stock No.:
    251-6007
    Mfr. Part No.:
    LHA50F-15
    Manufacturer:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Cosel

    Output Voltage

    15V dc

    Output Current

    3.5A

    Power Rating

    52.5W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Package Type

    Open Frame

    Embedded

    Yes

    Series

    LHA

    Related links