Recently searched

    Cosel AC-DC Power Supply, LHA300F-48-Y, 48V dc, 6.3A, 302.4W, 1 Output, 85 → 264V ac Input Voltage

    Subtotal (1 unit)**

    MYR448.33

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22/05/2025, delivery within 6 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR448.33

    **price indicative

    RS Stock No.:
    251-5972
    Mfr. Part No.:
    LHA300F-48-Y
    Manufacturer:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Cosel

    Output Voltage

    48V dc

    Output Current

    6.3A

    Power Rating

    302.4W

    Number of Outputs

    1

    Input Voltage

    85 → 264V ac

    Package Type

    Open Frame

    Embedded

    Yes

    Series

    LHA

    Related links