Cosel AC/DC Power Supply, LHA10F-12-SN 12V, 900mA, 10.8 W, Input 85V to 264V
- RS Stock No.:
- 251-5889
- Mfr. Part No.:
- LHA10F-12-SN
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR141.59
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR141.59 |
*price indicative
- RS Stock No.:
- 251-5889
- Mfr. Part No.:
- LHA10F-12-SN
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Power | 10.8W | |
| SMPS Output Current | 900mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Weight | 45g | |
| Depth | 155mm | |
| Maximum Input Voltage | 264V | |
| Series | LHA | |
| Efficiency | 76.5% | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V | |
| Output Current | 900mA | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 12V | ||
Number of Outputs 1 | ||
Power 10.8W | ||
SMPS Output Current 900mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 50mm | ||
Weight 45g | ||
Depth 155mm | ||
Maximum Input Voltage 264V | ||
Series LHA | ||
Efficiency 76.5% | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V | ||
Output Current 900mA | ||
- COO (Country of Origin):
- JP
The Cosel AC/DC CONVERTER of LHA series power supply. It is small and compact PCB construction based convertor. It has a low-profile design which offers high efficiency and low noise. The convertor provides over current and over voltage protection. This power supply is manufactured by SMD technology.
Low-profile
High efficiency
Small and compact PCB construction
Low noise
